RICHTEK RT8092JCWSC
| Manufacturer | RICHTEKAsian Brands |
| MPN | RT8092JCWSC |
| LCSC Part # | C2992301 |
| Packaging | WLCSP-15B(1.2x2) |
| Customer # | |
| Key Attributes | 3MHz 4A High Efficiency Synchronous Step-Down Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WLCSP-15B(1.2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 3MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Protection latch;Output discharge;Light load efficient mode;Dynamic voltage scaling;Output voltage differential sensing;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4A | |
| Output Voltage | 300mV~5.5V | |
| Quiescent Current | 60uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT8092 is a Peak-Current Mode Pulse-Width Modulated (PWM) step-down DC/DC converter with I²C control interface. Capable of delivering 4A continuing output current over a wide input voltage range from 2.5V to 5.5V, the RT8092 is ideally suited for portable electronic devices that are powered from 1-cell Li-ion battery or from other power sources within the range such as cellular phones, PDAs and handy-terminals. Internal synchronous rectifier with low RDS(ON) dramatically reduces conduction loss at PWM mode. No external Schottky barrier diode is required in practical application. The RT8092 enters low-dropout mode when normal PWM cannot provide regulated output voltage by continuously turning on the upper P-MOSFET. The RT8092 enters shutdown mode and consumes less than 5μA when the EN pin is pulled low. The switching ripple is easily smoothed out by small package filtering elements due to a fixed operation frequency of 3MHz. This along with small WL-CSP-15B 1.2×2 (BSC) and WQFN-14L 3.5×3.5 packages provides small PCB area applications. To increase battery life time, the RT8092 provides low power mode with IQ < 15μA in standby and light-load applications. The RT8092 also includes Dynamic Voltage Scaling (DVS) for system low power applications. The I²C interface let the RT8092 controllable flexibly to select VOUT voltage level, peak current limit level, PWM control mode, and so on. Other features include soft-start, auto discharge, lower internal reference voltage, overtemperature, and over-current protection.
Features
- 2.5V to 5.5V Input Range
- Low Operation Quiescent Current
- Normal Mode lΩ < 60μA
- Low Power Mode lQ < 15μA
- Output range From 0.3V to 5.5V
- Bank 0: 0.3V to 0.7V
- Bank 1: 0.6V to 1.4V
- Bank 2: 1.2V to 2.8V
- Bank 3: 2.4V to 5.5V
- The Default Value is 2.8V (VSEL = High) and 1V (VSEL = Low)
- 4A Continuing Output Current
- Support DVS in the Same Bank
- VOUT Adjusting Range (max, min) is Settable
- High Efficiency
- 90% at 5V → 2.8V with 1.5A Load
- 3MHz Fixed-Frequency PWM Operation
- Auto-PSM/PWM or Force-PWM Selectable
- Support Remote Ground Sensing for Accurate Output Voltage
- Dedicated Hardware Pin to Immediately Switch Nominal Output Voltage Setting
- Output Discharging when Turning Off
- Over-Current Protection
- OC Level Settable
- Over-Temperature Protection
- Integrated Soft-Start Function
- Enabling Control by Enable Pin and I²C Register Setting by Software
- I²C Interface
- I²C Communication allowed Even in Off-State (EN = L)
- Support Fast Mode (400kbps)
- Registers Setting Retained in Off-State (EN = L)
- RoHS Compliant and Halogen Free
Applications
- Cellular Telephones
- Personal Information Appliances
- Wireless and DSL Modems
- MP3 Players
- Portable Instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9119 | $ 4.91 |
| 10+ | $ 4.2788 | $ 42.79 |
| 30+ | $ 3.9029 | $ 117.09 |
| 100+ | $ 3.2828 | $ 328.28 |
| 500+ | $ 3.107 | $ 1553.50 |
| 1,000+ | $ 3.0289 | $ 3028.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WLCSP-15B(1.2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 3MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Protection latch;Output discharge;Light load efficient mode;Dynamic voltage scaling;Output voltage differential sensing;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4A | |
| Output Voltage | 300mV~5.5V | |
| Quiescent Current | 60uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT8092 is a Peak-Current Mode Pulse-Width Modulated (PWM) step-down DC/DC converter with I²C control interface. Capable of delivering 4A continuing output current over a wide input voltage range from 2.5V to 5.5V, the RT8092 is ideally suited for portable electronic devices that are powered from 1-cell Li-ion battery or from other power sources within the range such as cellular phones, PDAs and handy-terminals. Internal synchronous rectifier with low RDS(ON) dramatically reduces conduction loss at PWM mode. No external Schottky barrier diode is required in practical application. The RT8092 enters low-dropout mode when normal PWM cannot provide regulated output voltage by continuously turning on the upper P-MOSFET. The RT8092 enters shutdown mode and consumes less than 5μA when the EN pin is pulled low. The switching ripple is easily smoothed out by small package filtering elements due to a fixed operation frequency of 3MHz. This along with small WL-CSP-15B 1.2×2 (BSC) and WQFN-14L 3.5×3.5 packages provides small PCB area applications. To increase battery life time, the RT8092 provides low power mode with IQ < 15μA in standby and light-load applications. The RT8092 also includes Dynamic Voltage Scaling (DVS) for system low power applications. The I²C interface let the RT8092 controllable flexibly to select VOUT voltage level, peak current limit level, PWM control mode, and so on. Other features include soft-start, auto discharge, lower internal reference voltage, overtemperature, and over-current protection.
Features
- 2.5V to 5.5V Input Range
- Low Operation Quiescent Current
- Normal Mode lΩ < 60μA
- Low Power Mode lQ < 15μA
- Output range From 0.3V to 5.5V
- Bank 0: 0.3V to 0.7V
- Bank 1: 0.6V to 1.4V
- Bank 2: 1.2V to 2.8V
- Bank 3: 2.4V to 5.5V
- The Default Value is 2.8V (VSEL = High) and 1V (VSEL = Low)
- 4A Continuing Output Current
- Support DVS in the Same Bank
- VOUT Adjusting Range (max, min) is Settable
- High Efficiency
- 90% at 5V → 2.8V with 1.5A Load
- 3MHz Fixed-Frequency PWM Operation
- Auto-PSM/PWM or Force-PWM Selectable
- Support Remote Ground Sensing for Accurate Output Voltage
- Dedicated Hardware Pin to Immediately Switch Nominal Output Voltage Setting
- Output Discharging when Turning Off
- Over-Current Protection
- OC Level Settable
- Over-Temperature Protection
- Integrated Soft-Start Function
- Enabling Control by Enable Pin and I²C Register Setting by Software
- I²C Interface
- I²C Communication allowed Even in Off-State (EN = L)
- Support Fast Mode (400kbps)
- Registers Setting Retained in Off-State (EN = L)
- RoHS Compliant and Halogen Free
Applications
- Cellular Telephones
- Personal Information Appliances
- Wireless and DSL Modems
- MP3 Players
- Portable Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

