JSCJ CJ6211B28F
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | CJ6211B28F |
| LCSC Part # | C2992030 |
| Package | DFNWB-4L(1x1) |
| Customer # | |
| Key Attributes | Ultra Fast High PSRR Low Noise CMOS Voltage Regulators |
| Description | 2.8V 6V Positive Fixed DFNWB-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSCJ | |
| Package | DFNWB-4L(1x1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0793 $ 0.0151 | $ 0.08 |
50+ | $ 0.063 $ 0.0120 | $ 0.60 |
150+ | $ 0.0549 $ 0.0105 | $ 1.58 |
500+ | $ 0.0487 $ 0.0093 | $ 4.65 |
2,500+ | $ 0.0439 $ 0.0084 | $ 21.00 |
5,000+ | $ 0.0414 $ 0.0079 | $ 39.50 |
Standard Packaging 10000/Full
Reel | ||