JSCJ BCP51
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | BCP51 |
| LCSC Part # | C2991986 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 45V 1A SOT-223 |
| Description | Bipolar (BJT) Transistor PNP 45V 1A 100MHz 1.5W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
570
570
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0763 | $ 0.76 |
100+ | $ 0.0617 | $ 6.17 |
300+ | $ 0.0544 | $ 16.32 |
2,500+ | $ 0.0458 | $ 114.50 |
5,000+ | $ 0.0414 | $ 207.00 |
10,000+ | $ 0.0393 | $ 393.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$