LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-005B33R0FT product image
  • RC-005B33R0FT thumbnail 1
  • RC-005B33R0FT thumbnail 2
  • RC-005B33R0FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-005B33R0FTRoHS

Manufacturer
FHAsian Brands
MPN
RC-005B33R0FT
LCSC Part #
C2991727
Packaging
01005
Customer #
Key Attributes
RES 33Ω ±1% 31.25mW 01005
Datasheetpdf iconFH RC-005B33R0FT
In-Stock: 8,150
8,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0055$ 0.28
500+$ 0.0043$ 2.15
1,500+$ 0.0036$ 5.40
5,000+$ 0.0031$ 15.50
20,000+$ 0.0028$ 56.00
40,000+$ 0.0026$ 104.00
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging01005
Resistance33Ω
Power(Watts)31.25mW
Operating Temperature-55℃~+125℃
Voltage Rating15V
TypeThick Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging20000
Sales UnitPiece