Images are for reference only
EDA Models

FH RHC-02W270JT

Manufacturer
FH
Asian Brands
Mfr. Part #
RHC-02W270JT
LCSC Part #
C2991567
Package
0402
Customer #
Key Attributes
RES 27Ω ±5% 62.5mW 0402
Description
27Ω ±5% 62.5mW 0402 Thick Film Resistor
Datasheet pdf icon FH RHC-02W270JT

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer FH
Package 0402
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon FH RHC-02W270JT
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 10000
Sales Unit Piece
In-Stock: 1,600
1,600 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0018 $ 0.18
1,000+
$ 0.0013 $ 1.30
3,000+
$ 0.0011 $ 3.30
10,000+
$ 0.001 $ 10.00
50,000+
$ 0.0008 $ 40.00
Standard Packaging 10000/Full Reel
Better price for more quantity?
$