LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RHC-02W9531FT product image
  • RHC-02W9531FT thumbnail 1
  • RHC-02W9531FT thumbnail 2
  • RHC-02W9531FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RHC-02W9531FTRoHS

Manufacturer
FHAsian Brands
MPN
RHC-02W9531FT
LCSC Part #
C2991560
Packaging
0402
Customer #
Key Attributes
RES 9.53kΩ ±1% 62.5mW 0402
Datasheetpdf iconFH RHC-02W9531FT
In-Stock: 5,100
5,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0024$ 0.24
1,000+$ 0.0018$ 1.80
3,000+$ 0.0014$ 4.20
10,000+$ 0.0013$ 13.00
50,000+$ 0.0011$ 55.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0402
Power(Watts)62.5mW
Resistance9.53kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece