LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RHC-01W472JT product image
  • RHC-01W472JT thumbnail 1
  • RHC-01W472JT thumbnail 2
  • RHC-01W472JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RHC-01W472JTRoHS

Manufacturer
FHAsian Brands
MPN
RHC-01W472JT
LCSC Part #
C2991554
Packaging
0201
Customer #
Key Attributes
RES 4.7kΩ ±5% 50mW 0201
Datasheetpdf iconFH RHC-01W472JT
In-Stock: 4,500
4,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0016$ 0.08
500+$ 0.0012$ 0.60
1,500+$ 0.001$ 1.50
15,000+$ 0.0008$ 12.00
30,000+$ 0.0007$ 21.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0201
Power(Watts)50mW
Resistance4.7kΩ
Operating Temperature-55℃~+155℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging15000
Sales UnitPiece