FH RHC-01W1001FT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | RHC-01W1001FT |
| LCSC Part # | C2991523 |
| Package | 0201 |
| Customer # | |
| Key Attributes | RES 1kΩ ±1% 50mW 0201 |
| Description | 1kΩ ±1% 50mW 0201 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0047 | $ 0.24 |
500+ | $ 0.0038 | $ 1.90 |
1,500+ | $ 0.0033 | $ 4.95 |
10,000+ | $ 0.003 | $ 30.00 |
20,000+ | $ 0.0027 | $ 54.00 |
50,000+ | $ 0.0026 | $ 130.00 |
Standard Packaging 10000/Full
Reel | ||