LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WF08U4302DTL product image
  • WF08U4302DTL thumbnail 1
  • WF08U4302DTL thumbnail 2
  • WF08U4302DTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WF08U4302DTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WF08U4302DTL
LCSC Part #
C2991459
Packaging
0805
Customer #
Key Attributes
RES 43kΩ ±0.5% 100mW 0805
Datasheetpdf iconWalsin WF08U4302DTL
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0229$ 0.46
200+$ 0.0185$ 3.70
600+$ 0.016$ 9.60
5,000+$ 0.0145$ 72.50
10,000+$ 0.0132$ 132.00
20,000+$ 0.0125$ 250.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0805
Resistance43kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating100V
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece