LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WF06Q1652BTL-C product image
  • WF06Q1652BTL-C thumbnail 1
  • WF06Q1652BTL-C thumbnail 2
  • WF06Q1652BTL-C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WF06Q1652BTL-CRoHS

Manufacturer
WalsinAsian Brands
MPN
WF06Q1652BTL-C
LCSC Part #
C2991438
Packaging
0603
Customer #
Key Attributes
RES 16.5kΩ ±0.1% 100mW 0603
Datasheetpdf iconWalsin WF06Q1652BTL-C
In-Stock: 3,040
3,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0523$ 0.52
100+$ 0.0429$ 4.29
300+$ 0.0381$ 11.43
1,000+$ 0.0346$ 34.60
5,000+$ 0.0311$ 155.50
10,000+$ 0.0297$ 297.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0603
Power(Watts)100mW
Resistance16.5kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece