LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR06X3011FTL-C product image
  • WR06X3011FTL-C thumbnail 1
  • WR06X3011FTL-C thumbnail 2
  • WR06X3011FTL-C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WR06X3011FTL-CRoHS

Manufacturer
WalsinAsian Brands
MPN
WR06X3011FTL-C
LCSC Part #
C2991384
Packaging
0603
Customer #
Key Attributes
RES 3.01kΩ ±1% 100mW 0603
Datasheetpdf iconWalsin WR06X3011FTL-C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0009$ 0.09
1,000+$ 0.0008$ 0.80
10,000+$ 0.0007$ 7.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0603
Power(Watts)100mW
Resistance3.01kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece