LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WW25DR120FTL product image
  • WW25DR120FTL thumbnail 1
  • WW25DR120FTL thumbnail 2
  • WW25DR120FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WW25DR120FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WW25DR120FTL
LCSC Part #
C2991352
Packaging
2512
Customer #
Key Attributes
RES 120mΩ ±1% 2W 2512
Datasheetpdf iconWalsin WW25DR120FTL
In-Stock: 2,105
2,105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2076$ 1.04
50+$ 0.17$ 8.50
150+$ 0.1539$ 23.09
500+$ 0.1337$ 66.85
2,500+$ 0.1137$ 284.25
4,000+$ 0.1083$ 433.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging2512
Power(Watts)2W
Resistance120mΩ
TypeAlloy Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece