LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR06X2002FTL-C product image
  • WR06X2002FTL-C thumbnail 1
  • WR06X2002FTL-C thumbnail 2
  • WR06X2002FTL-C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WR06X2002FTL-CRoHS

Manufacturer
WalsinAsian Brands
MPN
WR06X2002FTL-C
LCSC Part #
C2991344
Packaging
0603
Customer #
Key Attributes
RES 20kΩ ±1% 100mW 0603
Datasheetpdf iconWalsin WR06X2002FTL-C
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0603
Power(Watts)100mW
Resistance20kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece