NATLINEAR NP80N06D6
| Manufacturer |
NATLINEAR
Asian Brands |
| Mfr. Part # | NP80N06D6 |
| LCSC Part # | C2991153 |
| Package | PDFN-8(5x5.8) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 80A PDFN-8(5x5.8) |
| Description | N-Channel 60V 80A 83W Surface Mount PDFN-8(5x5.8) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NATLINEAR | |
| Package | PDFN-8(5x5.8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,876 
1,876
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2302 | $ 0.23 |
10+ | $ 0.2017 | $ 2.02 |
30+ | $ 0.1895 | $ 5.69 |
100+ | $ 0.1743 | $ 17.43 |
500+ | $ 0.1675 | $ 83.75 |
1,000+ | $ 0.144 | $ 144.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$