Winsok Semicon WSP6067A
| Manufacturer | Winsok SemiconAsian Brands |
| MPN | WSP6067A |
| LCSC Part # | C2990868 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 60V 7A SOP-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 76pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.137nF | |
| Gate Charge(Qg) | 25nC@4.5V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 76pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.137nF | |
| Gate Charge(Qg) | 25nC@4.5V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The WSP6067A is the highest performance trench N-ch and P-ch MOSFET with extreme high cell density , which provide excellent RDSON and gate charge for most of the synchronous buck converter applications. The WSP6067A meet the RoHS and Green Product requirement , 100% EAS guaranteed with full function reliability approved.
Features
AI Translation
- Advanced high cell density Trench technology
- Super Low Gate Charge
- Excellent CdV/dt effect decline
- 100% EAS Guaranteed
- GreenDevice Available
Applications
AI Translation
- High Frequency Point-of-Load Synchronous Buck Converter
- Networking DC-DC Power System
- Load Switch
In-Stock: 2,740
2,740 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2984$ 0.2686 | $ 0.27 |
| 10+ | $ 0.2381$ 0.2143 | $ 2.14 |
| 30+ | $ 0.2122$ 0.1910 | $ 5.73 |
| 100+ | $ 0.18$ 0.1620 | $ 16.20 |
| 500+ | $ 0.1656$ 0.1491 | $ 74.55 |
| 1,000+ | $ 0.1395$ 0.1256 | $ 125.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 76pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.137nF | |
| Gate Charge(Qg) | 25nC@4.5V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 76pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.137nF | |
| Gate Charge(Qg) | 25nC@4.5V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The WSP6067A is the highest performance trench N-ch and P-ch MOSFET with extreme high cell density , which provide excellent RDSON and gate charge for most of the synchronous buck converter applications. The WSP6067A meet the RoHS and Green Product requirement , 100% EAS guaranteed with full function reliability approved.
Features
AI Translation
- Advanced high cell density Trench technology
- Super Low Gate Charge
- Excellent CdV/dt effect decline
- 100% EAS Guaranteed
- GreenDevice Available
Applications
AI Translation
- High Frequency Point-of-Load Synchronous Buck Converter
- Networking DC-DC Power System
- Load Switch
C2990868 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
