Winsok Semicon WSD45N10GDN56
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSD45N10GDN56 |
| LCSC Part # | C2990866 |
| Package | DFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 45A DFN5x6-8 |
| Description | N-Channel 100V 45A 95W Surface Mount DFN5x6-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | DFN5x6-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,059
3,059
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4356 $ 0.3921 | $ 0.39 |
10+ | $ 0.3865 $ 0.3479 | $ 3.48 |
30+ | $ 0.3659 $ 0.3294 | $ 9.88 |
100+ | $ 0.339 $ 0.3051 | $ 30.51 |
500+ | $ 0.2677 $ 0.2410 | $ 120.50 |
1,000+ | $ 0.2614 $ 0.2353 | $ 235.30 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$