FANGCHENG FC-SCTEE8.5-1-100T
| Manufacturer | FANGCHENGAsian Brands |
| MPN | FC-SCTEE8.5-1-100T |
| LCSC Part # | C2990853 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SENSE XFMR 1:100 TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | FANGCHENG | |
| Packaging | Through Hole | |
| Turns Ratio | 1:100 | |
| Secondary Side Inductance | 5mH | |
| Rated input Current | 25A | |
| DCR Primary Side (Max) | 2.5Ω | |
| DCR Secondary Side (Max) | 1.5mΩ | |
| Isolation Voltage(Vrms) | 1.5kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 522 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,023
1,023 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7951 | $ 0.80 |
| 10+ | $ 0.641 | $ 6.41 |
| 30+ | $ 0.5631 | $ 16.89 |
| 100+ | $ 0.4868 | $ 48.68 |
| 522+ | $ 0.4414 | $ 230.41 |
| 1,044+ | $ 0.4187 | $ 437.12 |
Standard Packaging522/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | FANGCHENG | |
| Packaging | Through Hole | |
| Turns Ratio | 1:100 | |
| Secondary Side Inductance | 5mH | |
| Rated input Current | 25A | |
| DCR Primary Side (Max) | 2.5Ω | |
| DCR Secondary Side (Max) | 1.5mΩ | |
| Isolation Voltage(Vrms) | 1.5kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 522 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



