Suzhou Good-Ark Elec 1SMAZ5931B
| Manufacturer | Suzhou Good-Ark ElecAsian Brands |
| MPN | 1SMAZ5931B |
| LCSC Part # | C2990825 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | DIODE ZENER 18V 1.5W SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Packaging | SMA | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1.5W | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 1uA@13.7V | |
| Impedance(Zzt) | 12Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | 650Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,242
6,242 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1291 | $ 0.13 |
| 10+ | $ 0.1136 | $ 1.14 |
| 30+ | $ 0.107 | $ 3.21 |
| 100+ | $ 0.0987 | $ 9.87 |
| 500+ | $ 0.095 | $ 47.50 |
| 1,000+ | $ 0.0928 | $ 92.80 |
| 2,000+ | $ 0.0873 | $ 174.60 |
| 4,000+ | $ 0.0866 | $ 346.40 |
Standard Packaging7500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Packaging | SMA | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1.5W | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 1uA@13.7V | |
| Impedance(Zzt) | 12Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | 650Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2990825 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



