TOSHIBA TK5A50D(STA4,X,M)
| Manufacturer | |
| MPN | TK5A50D(STA4,X,M) |
| LCSC Part # | C2990813 |
| Packaging | TO-220SIS |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 5A TO-220SIS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-220SIS | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.4V | |
| Pd - Power Dissipation | 35W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 1.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 490pF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The GL30P10A8 utilizes advanced trench technology and design to deliver excellent on-state drain-source resistance (RDS(ON)) with low gate charge. It is suitable for a wide range of applications. Available in a TO-220 package and RoHS compliant.
Features
AI Translation
- Low drain-source on-resistance: RDS(ON) = 1.3 Ω (typ.)
- High forward transfer admittance: |Yfs| = 3.0 S (typ.)
- Low leakage current: IDSS = 10 μA (max.) (VDS = 500 V)
- Enhancement mode: V\textth = 2.4 to 4.4 V (V\textDS = 10 V, I\textD = 1 mA)
Applications
AI Translation
- Switching regulator applications
In-Stock: 2,274
2,274 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7517 | $ 0.75 |
| 10+ | $ 0.6117 | $ 6.12 |
| 50+ | $ 0.5425 | $ 27.13 |
| 100+ | $ 0.4733 | $ 47.33 |
| 500+ | $ 0.433 | $ 216.50 |
| 1,000+ | $ 0.4121 | $ 412.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



