NCC EMZA350ARA331MJA0G
| Manufacturer | |
| Mfr. Part # | EMZA350ARA331MJA0G |
| LCSC Part # | C2990799 |
| Package | SMD,D10xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 35V SMD |
| Description | 330uF ±20% 35V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | SMD,D10xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2,320
2,320
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.332 | $ 1.66 |
50+ | $ 0.2635 | $ 13.18 |
150+ | $ 0.2341 | $ 35.12 |
500+ | $ 0.1975 | $ 98.75 |
2,500+ | $ 0.1812 | $ 453.00 |
5,000+ | $ 0.1714 | $ 857.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$