Infineon BTS5030-1EJA
| Manufacturer | |
| MPN | BTS5030-1EJA |
| LCSC Part # | C2990798 |
| Packaging | DSO-8-EP |
| Customer # | |
| Key Attributes | Smart High-Side Power Switch, Single Channel |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | DSO-8-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump | |
| number of channels | 1 | |
| Maximum Continuous Current | 5A | |
| Control Input Logic | Active High | |
| Operating Voltage | 5V~28V | |
| RDS(on) | 30mΩ | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BTS5030-1EJA is a 30 mΩ single channel Smart High-Side Power Switch, embedded in a PG-DSO-8-43 EP, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to 2 * P21W, as well as LEDs in the harsh automotive environment.
Features
- One channel device
- Very low stand-by current
- 3.3 V and 5 V compatible logic inputs
- Electrostatic discharge protection (ESD)
- Optimized electromagnetic compatibility
- Logic ground independent from load ground
- Very low power DMOS leakage current in OFF state
- Green product (RoHS compliant)
- AEC qualified
Applications
- Suitable for resistive, inductive and capacitive loads
- Replaces electromechanical relays, fuses and discrete circuits
- Most suitable for loads with high inrush current, such as lamps
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0107 | $ 2.01 |
| 10+ | $ 1.6745 | $ 16.75 |
| 30+ | $ 1.4894 | $ 44.68 |
| 100+ | $ 1.1775 | $ 117.75 |
| 500+ | $ 1.085 | $ 542.50 |
| 1,000+ | $ 1.0427 | $ 1042.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | DSO-8-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump | |
| number of channels | 1 | |
| Maximum Continuous Current | 5A | |
| Control Input Logic | Active High | |
| Operating Voltage | 5V~28V | |
| RDS(on) | 30mΩ | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BTS5030-1EJA is a 30 mΩ single channel Smart High-Side Power Switch, embedded in a PG-DSO-8-43 EP, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to 2 * P21W, as well as LEDs in the harsh automotive environment.
Features
- One channel device
- Very low stand-by current
- 3.3 V and 5 V compatible logic inputs
- Electrostatic discharge protection (ESD)
- Optimized electromagnetic compatibility
- Logic ground independent from load ground
- Very low power DMOS leakage current in OFF state
- Green product (RoHS compliant)
- AEC qualified
Applications
- Suitable for resistive, inductive and capacitive loads
- Replaces electromechanical relays, fuses and discrete circuits
- Most suitable for loads with high inrush current, such as lamps
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



