LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Liown SMCJ48CA product image
  • SMCJ48CA thumbnail 1
  • SMCJ48CA thumbnail 2
  • SMCJ48CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Liown SMCJ48CARoHS

Manufacturer
LiownAsian Brands
MPN
SMCJ48CA
LCSC Part #
C2990144
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 48VWM 77.4VC SMC(DO-214AB)
Datasheetpdf iconLiown SMCJ48CA
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1371$ 0.1303$ 0.65
50+$ 0.1084$ 0.1030$ 5.15
150+$ 0.094$ 0.0893$ 13.40
500+$ 0.0833$ 0.0792$ 39.60
3,000+$ 0.0747$ 0.0710$ 213.00
6,000+$ 0.0704$ 0.0669$ 401.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLiown
PackagingSMC(DO-214AB)
Clamping Voltage77.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)19.4A
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown53.3V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)48V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SMCJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. For surface mounted applications in order to optimize board space.

Features

AI Translation
  • Halogen free and RoHS compliant
  • Low profile package
  • Built-in strain relief design
  • Low inductance
  • Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 10V devices
  • Peak 260°C high temperature Reflow Soldering withstanding
  • Meet MSL level1, per J-STD-020
  • IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
  • Unit Weight: 0.259g

Applications

AI Translation
  • TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.