Liown SMAJ8.0A
| Manufacturer |
Liown
Asian Brands |
| Mfr. Part # | SMAJ8.0A |
| LCSC Part # | C2989696 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 8VWM 13.6VC SMA(DO-214AC) |
| Description | 29.4A 13.6V 400W 8.89V Unidirectional 8V SMA(DO-214AC) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Liown | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0203 $ 0.0122 | $ 0.12 |
100+ | $ 0.0198 $ 0.0119 | $ 1.19 |
300+ | $ 0.0195 $ 0.0117 | $ 3.51 |
1,000+ | $ 0.0191 $ 0.0115 | $ 11.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$