LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL TC0325B100JT5F product image
  • TC0325B100JT5F thumbnail 1
  • TC0325B100JT5F thumbnail 2
  • TC0325B100JT5F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL TC0325B100JT5FRoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
TC0325B100JT5F
LCSC Part #
C2989574
Packaging
0603
Customer #
Key Attributes
RES 10Ω ±0.1% 100mW 0603
Datasheetpdf iconUNI-ROYAL TC0325B100JT5F
In-Stock: 1,240
1,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0237$ 0.47
200+$ 0.0193$ 3.86
600+$ 0.0168$ 10.08
5,000+$ 0.0148$ 74.00
10,000+$ 0.0135$ 135.00
20,000+$ 0.0128$ 256.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Resistance10Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece