LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL TC0325F1502T5F product image
  • TC0325F1502T5F thumbnail 1
  • TC0325F1502T5F thumbnail 2
  • TC0325F1502T5F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL TC0325F1502T5FRoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
TC0325F1502T5F
LCSC Part #
C2989476
Packaging
0603
Customer #
Key Attributes
RES 15kΩ ±1% 100mW 0603
Datasheetpdf iconUNI-ROYAL TC0325F1502T5F
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0092$ 0.92
1,000+$ 0.0075$ 7.50
5,000+$ 0.0066$ 33.00
10,000+$ 0.006$ 60.00
50,000+$ 0.0056$ 280.00
100,000+$ 0.0053$ 530.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Resistance15kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece