LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL TC0325F6800T5F product image
  • TC0325F6800T5F thumbnail 1
  • TC0325F6800T5F thumbnail 2
  • TC0325F6800T5F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL TC0325F6800T5FRoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
TC0325F6800T5F
LCSC Part #
C2989446
Packaging
0603
Customer #
Key Attributes
RES 680Ω ±1% 100mW 0603
Datasheetpdf iconUNI-ROYAL TC0325F6800T5F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0133$ 0.13
100+$ 0.0103$ 1.03
300+$ 0.0087$ 2.61
1,000+$ 0.0077$ 7.70
5,000+$ 0.0065$ 32.50
10,000+$ 0.0061$ 61.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Resistance680Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece