UNI-ROYAL TC0325B3303T5F
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | TC0325B3303T5F |
| LCSC Part # | C2989388 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 330kΩ ±0.1% 100mW 0603 |
| Description | 330kΩ ±0.1% 100mW 0603 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,980
5,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0253 | $ 0.51 |
200+ | $ 0.0205 | $ 4.10 |
600+ | $ 0.0178 | $ 10.68 |
5,000+ | $ 0.0156 | $ 78.00 |
10,000+ | $ 0.0143 | $ 143.00 |
20,000+ | $ 0.0135 | $ 270.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$