LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL TC0350D1802T5F product image
  • TC0350D1802T5F thumbnail 1
  • TC0350D1802T5F thumbnail 2
  • TC0350D1802T5F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL TC0350D1802T5FRoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
TC0350D1802T5F
LCSC Part #
C2989309
Packaging
0603
Customer #
Key Attributes
RES 18kΩ ±0.5% 100mW 0603
Datasheetpdf iconUNI-ROYAL TC0350D1802T5F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.01$ 0.50
500+$ 0.0077$ 3.85
1,500+$ 0.0065$ 9.75
5,000+$ 0.0057$ 28.50
25,000+$ 0.0051$ 127.50
50,000+$ 0.0047$ 235.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)100mW
Resistance18kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece