LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL TC0325F2000T5F product image
  • TC0325F2000T5F thumbnail 1
  • TC0325F2000T5F thumbnail 2
  • TC0325F2000T5F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL TC0325F2000T5FRoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
TC0325F2000T5F
LCSC Part #
C2989148
Packaging
0603
Customer #
Key Attributes
RES 200Ω ±1% 100mW 0603
Datasheetpdf iconUNI-ROYAL TC0325F2000T5F
In-Stock: 3,100
3,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0075$ 0.75
1,000+$ 0.0058$ 5.80
5,000+$ 0.0049$ 24.50
10,000+$ 0.0044$ 44.00
50,000+$ 0.0039$ 195.00
100,000+$ 0.0036$ 360.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Resistance200Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece