UNI-ROYAL TC0325B1003T5F
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | TC0325B1003T5F |
| LCSC Part # | C2989114 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 100kΩ ±0.1% 100mW 0603 |
| Description | 100kΩ ±0.1% 100mW 0603 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
11,360
11,360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.024 | $ 0.24 |
100+ | $ 0.0195 | $ 1.95 |
300+ | $ 0.017 | $ 5.10 |
1,000+ | $ 0.0155 | $ 15.50 |
5,000+ | $ 0.0137 | $ 68.50 |
10,000+ | $ 0.013 | $ 130.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$