UNI-ROYAL TC0350D1001T5F
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | TC0350D1001T5F |
| LCSC Part # | C2989103 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 1kΩ ±0.5% 100mW 0603 |
| Description | 1kΩ ±0.5% 100mW 0603 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
550
550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.007 | $ 0.07 |
100+ | $ 0.0055 | $ 0.55 |
300+ | $ 0.0047 | $ 1.41 |
1,000+ | $ 0.0042 | $ 4.20 |
5,000+ | $ 0.0036 | $ 18.00 |
10,000+ | $ 0.0033 | $ 33.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$