LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL TC0525F2003T5G product image
  • TC0525F2003T5G thumbnail 1
  • TC0525F2003T5G thumbnail 2
  • TC0525F2003T5G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL TC0525F2003T5GRoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
TC0525F2003T5G
LCSC Part #
C2989097
Packaging
0805
Customer #
Key Attributes
RES 200kΩ ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL TC0525F2003T5G
In-Stock: 3,924
3,924 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0092$ 0.01
10+$ 0.0073$ 0.07
30+$ 0.0063$ 0.19
100+$ 0.0056$ 0.56
500+$ 0.0051$ 2.55
1,000+$ 0.0048$ 4.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance200kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece