UNI-ROYAL TC0525F1002T5G
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | TC0525F1002T5G |
| LCSC Part # | C2988949 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 10kΩ ±1% 125mW 0805 |
| Description | 10kΩ ±1% 125mW 0805 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
6,180
6,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0101 | $ 0.10 |
100+ | $ 0.0082 | $ 0.82 |
300+ | $ 0.0071 | $ 2.13 |
1,000+ | $ 0.0065 | $ 6.50 |
5,000+ | $ 0.0054 | $ 27.00 |
10,000+ | $ 0.0051 | $ 51.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$