NEWOPTO XYC-IRC18C90-24
| Manufacturer |
NEWOPTO
Asian Brands |
| Mfr. Part # | XYC-IRC18C90-24 |
| LCSC Part # | C2988734 |
| Package | SMD3030-2P |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 500mA SMD |
| Description | Infrared (IR) Emitter 940nm 1.4V~1.8V 500mA 25mW/sr 90° Surface Mount 3030-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NEWOPTO | |
| Package | SMD3030-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,345
1,345
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2063 | $ 1.03 |
50+ | $ 0.1623 | $ 8.12 |
150+ | $ 0.1434 | $ 21.51 |
500+ | $ 0.1199 | $ 59.95 |
2,000+ | $ 0.1042 | $ 208.40 |
4,000+ | $ 0.0979 | $ 391.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$