NEWOPTO XYC-PT76D60-I0
| Manufacturer | NEWOPTOAsian Brands |
| MPN | XYC-PT76D60-I0 |
| LCSC Part # | C2988730 |
| Packaging | SMD2835-2P |
| Customer # | |
| Key Attributes | 2835 Ball-head Ambient Light Sensing IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | NEWOPTO | |
| Packaging | SMD2835-2P | |
| Length | 3.5mm | |
| Width | 2.85mm | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -30℃~+85℃ | |
| Features | Low power/sleep mode | |
| Voltage - Supply | 1V~5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XYC-PT76D60-I0 is a high-sensitivity ambient light sensor featuring an SMD package. It is compact, highly reliable, energy-efficient, and environmentally friendly, with a wide range of applications. It can replace traditional CDS components and is also suitable for transmissive and reflective sensing applications.
Features
AI Translation
- Photosensitive peak wavelength λp = 550nm
- High reliability
- Low power consumption
- RoHS compliant
Applications
AI Translation
- Replacement for conventional CDS photoresistors
- Suitable for all light-controlled lighting products: night lights, etc.
- Auto-adjusting backlight applications: LCD, mobile phones, cameras, computer webcams, etc.
- Light- and shadow-controlled toys
- Light-controlled infrared detection and testing equipment
In-Stock: 1,780
1,780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1168 | $ 0.58 |
| 50+ | $ 0.0922 | $ 4.61 |
| 150+ | $ 0.0799 | $ 11.99 |
| 500+ | $ 0.0706 | $ 35.30 |
| 2,000+ | $ 0.0602 | $ 120.40 |
| 4,000+ | $ 0.0565 | $ 226.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |

