NEWOPTO XYC-PT21C-L1
| Manufacturer | NEWOPTOAsian Brands |
| MPN | XYC-PT21C-L1 |
| LCSC Part # | C2988722 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1206 flat transparent PT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | NEWOPTO | |
| Packaging | 1206 | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -30℃~+85℃ | |
| Features | Low power/sleep mode | |
| Voltage - Supply | 400mV~30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Xinyongcheng PT850 infrared ambient light sensor is a high-sensitivity photodetector in a compact SMD package. It offers small size, high reliability, energy efficiency, and environmental compliance. With a wide range of applications, it can replace traditional CDS components and is suitable for through-beam and reflective sensing configurations. The NEW PTO PT550 infrared ALS is a high-sensitivity photodetector in an SMD package, featuring small size, high reliability, energy efficiency, and environmental compliance. With broad application coverage, it can replace traditional CDS components and supports through-beam and reflective sensing use cases.
Features
AI Translation
- Photosensitive peak wavelength λp = 850 nm
- High reliability
- Low power consumption
- RoHS compliant
Applications
AI Translation
- Replacement for conventional CDS photoresistors
- Suitable for various light-controlled lighting products: night lights, etc.
- Auto background light adjustment applications: LCD, mobile phones, cameras, computer webcams, etc.
- Control of various light- and shadow-controlled toys
In-Stock: 380
380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0547 | $ 0.55 |
| 100+ | $ 0.0456 | $ 4.56 |
| 300+ | $ 0.041 | $ 12.30 |
| 3,000+ | $ 0.0369 | $ 110.70 |
| 6,000+ | $ 0.0342 | $ 205.20 |
| 9,000+ | $ 0.0328 | $ 295.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |



