LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW RS1M product image
  • RS1M thumbnail 1
  • RS1M thumbnail 2
  • RS1M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW RS1MRoHS

Manufacturer
UMWAsian Brands
MPN
RS1M
LCSC Part #
C2988639
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE STANDARD 1kV 1A SMA(DO-214AC)
Datasheetpdf iconUMW RS1M
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0101$ 0.51
500+$ 0.0077$ 3.85
2,000+$ 0.0064$ 12.80
4,000+$ 0.0056$ 22.40
24,000+$ 0.0049$ 117.60
50,000+$ 0.0045$ 225.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerUMW
PackagingSMA(DO-214AC)
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)1kV
Voltage - Forward(Vf@If)1.3V@1A
Reverse Leakage Current (Ir)5uA@1kV
Non-Repetitive Peak Forward Surge Current-
Current - Rectified1A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Plastic package complies with UL flammability rating 94V-0
  • Thin surface mount package
  • Built-in stress relief structure
  • Fast switching, high-efficiency glass passivated chip junction
  • High-temperature soldering, leads withstand 250°C/10 seconds