UMW SS310C
| Manufacturer | UMWAsian Brands |
| MPN | SS310C |
| LCSC Part # | C2988629 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | UMW | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@3A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 70A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Metal-silicon junction, majority carrier conduction
- Surface mount application
- Guard ring for overvoltage protection
- Low power consumption, high efficiency
- High current capability, low forward voltage drop
- High surge capability
- Low voltage, high frequency inverter, freewheeling, and polarity protection applications
- Guaranteed high temperature soldering capability: 250℃ for 10 seconds at terminals
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0427 | $ 0.43 |
| 100+ | $ 0.0337 | $ 3.37 |
| 300+ | $ 0.0292 | $ 8.76 |
| 3,000+ | $ 0.0256 | $ 76.80 |
| 6,000+ | $ 0.0229 | $ 137.40 |
| 9,000+ | $ 0.0216 | $ 194.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | UMW | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@3A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 70A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Metal-silicon junction, majority carrier conduction
- Surface mount application
- Guard ring for overvoltage protection
- Low power consumption, high efficiency
- High current capability, low forward voltage drop
- High surge capability
- Low voltage, high frequency inverter, freewheeling, and polarity protection applications
- Guaranteed high temperature soldering capability: 250℃ for 10 seconds at terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
