Jinrui JK16-1100
| Manufacturer | JinruiAsian Brands |
| MPN | JK16-1100 |
| LCSC Part # | C2988296 |
| Packaging | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 11A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 11A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 3.7W | |
| Trip Current | 18.7A | |
| Height | - | |
| Length | 17.5mm | |
| Width | - | |
| Resistance @ 25℃ | 3mΩ | |
| Time to Trip(Max) | 7s | |
| Resistance - Post Trip (R1) (Max) | 10mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 920
920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2444 | $ 1.22 |
| 50+ | $ 0.1943 | $ 9.72 |
| 200+ | $ 0.1618 | $ 32.36 |
| 400+ | $ 0.135 | $ 54.00 |
| 2,400+ | $ 0.1231 | $ 295.44 |
| 5,000+ | $ 0.1159 | $ 579.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 11A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 3.7W | |
| Trip Current | 18.7A | |
| Height | - | |
| Length | 17.5mm | |
| Width | - | |
| Resistance @ 25℃ | 3mΩ | |
| Time to Trip(Max) | 7s | |
| Resistance - Post Trip (R1) (Max) | 10mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



