Jinrui JK16-250E
| Manufacturer | JinruiAsian Brands |
| MPN | JK16-250E |
| LCSC Part # | C2988295 |
| Packaging | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | Surface Mount PTC Devices |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | Through Hole,P=5.1mm | |
| Voltage - Max | 16V | |
| Hold Current | 2.5A | |
| Pitch | 5.1mm | |
| Current - Max | 40A | |
| Power Dissipation | 1.2W | |
| Trip Current | 5A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 60mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0587 | $ 0.59 |
| 100+ | $ 0.0464 | $ 4.64 |
| 300+ | $ 0.0402 | $ 12.06 |
| 1,000+ | $ 0.0328 | $ 32.80 |
| 5,000+ | $ 0.0291 | $ 145.50 |
| 10,000+ | $ 0.0272 | $ 272.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | Through Hole,P=5.1mm | |
| Voltage - Max | 16V | |
| Hold Current | 2.5A | |
| Pitch | 5.1mm | |
| Current - Max | 40A | |
| Power Dissipation | 1.2W | |
| Trip Current | 5A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 60mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



