Winbond W631GG6LB-12
| Manufacturer | |
| Mfr. Part # | W631GG6LB-12 |
| LCSC Part # | C2987948 |
| Package | WBGA-96 |
| Customer # | |
| Description | 1Gbit 1.425V~1.575V 800MHz SDRAM DDR3 WBGA-96 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Package | WBGA-96 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 180 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.9652 | $ 4.97 |
10+ | $ 4.2634 | $ 42.63 |
30+ | $ 3.8454 | $ 115.36 |
180+ | $ 3.4227 | $ 616.09 |
540+ | $ 3.2284 | $ 1743.34 |
1,080+ | $ 3.1405 | $ 3391.74 |
Standard Packaging 180/Full
Tray | ||