LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GRM55DR7LV474KW01L product image
  • GRM55DR7LV474KW01L thumbnail 1
  • GRM55DR7LV474KW01L thumbnail 2
  • GRM55DR7LV474KW01L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GRM55DR7LV474KW01LRoHS

Manufacturer
MPN
GRM55DR7LV474KW01L
LCSC Part #
C2987945
Packaging
2220
Customer #
Key Attributes
CAP CER 470nF 630V X7R 2220
Datasheetpdf iconmuRata GRM55DR7LV474KW01L
In-Stock: 761
761 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.989$ 0.99
10+$ 0.8312$ 8.31
30+$ 0.7531$ 22.59
100+$ 0.6751$ 67.51
500+$ 0.6067$ 303.35
1,000+$ 0.5823$ 582.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging2220
Capacitance470nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating630V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece