LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC12F509T-E/SN product image
  • PIC12F509T-E/SN thumbnail 1
  • PIC12F509T-E/SN thumbnail 2
  • PIC12F509T-E/SN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC12F509T-E/SNRoHS

Manufacturer
MPN
PIC12F509T-E/SN
LCSC Part #
C2987681
Packaging
SOIC-8
Customer #
Key Attributes
8/14-Pin, 8-Bit Flash Microcontrollers
Datasheetpdf iconMICROCHIP PIC12F509T-E/SN
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2275$ 1.23
10+$ 1.1259$ 11.26
30+$ 1.0624$ 31.87
100+$ 0.9973$ 99.73
500+$ 0.9687$ 484.35
1,000+$ 0.956$ 956.00
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply2V~5.5V
EEPROM-
Program Storage Size1.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed4MHz
Oscillator TypeBuilt-in
Number of I/O5

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3300
Sales UnitPiece

Features

AI Translation
  • Only 33 Single-Word Instructions to Learn
  • All Single-Cycle Instructions Except for Program Branches, which are Two-Cycle
  • 12-Bit Wide Instructions
  • 2-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes for Data and Instructions
  • 8-Bit Wide Data Path
  • 8 Special Function Hardware Registers
  • Operating Speed: - DC - 20 MHz clock input (PIC16F505 only) - DC - 200 ns instruction cycle (PIC16F505 only) - DC - 4 MHz clock input DC - 1000 ns instruction cycle
  • 4 MHz Precision Internal Oscillator: - Factory calibrated to ±1%
  • In-Circuit Serial ProgrammingTM (ICSPTM)
  • In-Circuit Debugging (ICD) Support
  • Power-On Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with Dedicated On-Chip RC Oscillator for Reliable Operation
  • Programmable Code Protection
  • Multiplexed MCLR Input Pin
  • Internal Weak Pull-Ups on I/O Pins
  • Power-Saving Sleep mode
  • Wake-Wp from Sleep on Pin Change
  • Selectable Oscillator Options: -INTRC: 4 MHz precision Internal oscillator EXTRC: External low-cost RC oscillator XT: Standard crystal/resonator HS: High-speed crystal/resonator (PIC16F505 only) LP: Power-saving, low-frequency crystal EC: High-speed external clock input (PIC16F505 only)
  • Operating Current: <175 μA @ 2V, 4 MHz, typical
  • Standby Current: -100 nA @ 2V, typical
  • Low-Power, High-Speed Flash Technology: -100,000 Flash endurance >40 year retention
  • Fully Static Design
  • Wide Operating Voltage Range: 2.0V to 5.5V
  • Wide Temperature Range: -Industrial: -40℃ to +85℃ Extended: -40℃ to +125℃