HANSCHIP semiconductor HX24LC08BDBVRG
| Manufacturer |
HANSCHIP semiconductor
Asian Brands |
| Mfr. Part # | HX24LC08BDBVRG |
| LCSC Part # | C2987267 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | EEPROM bidirectional data transfer protocol |
| Description | 8Kbit 1.7V~5.5V 1MHz I2C SOT-23-5 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HANSCHIP semiconductor | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7,375 
7,375
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0879 | $ 0.44 |
50+ | $ 0.0684 | $ 3.42 |
150+ | $ 0.0587 | $ 8.81 |
500+ | $ 0.0514 | $ 25.70 |
3,000+ | $ 0.0456 | $ 136.80 |
6,000+ | $ 0.0426 | $ 255.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$