TECH PUBLIC BSS126
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | BSS126 |
| LCSC Part # | C2987085 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 600V 30mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 9.1pF | |
| Current - Continuous Drain(Id) | 30mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 700Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 99pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance (R_DS(on)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 600V/16mA, RDS(ON) = 700Ω@VGS = 10V
- 600V/3mA, RDs(on) = 700Ω@Vgs = 4.5V
- Depletion-mode (Normally-on)
- Improved ESD ability
- Fast switching
- Improved dv/dt capability
- SOT-23 package design
Applications
AI Translation
- Desk PC Power Supply
- AC adapter
- LCD TC Power Supply
In-Stock: 2,060
2,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2215 | $ 1.11 |
| 50+ | $ 0.1846 | $ 9.23 |
| 150+ | $ 0.1688 | $ 25.32 |
| 500+ | $ 0.149 | $ 74.50 |
| 3,000+ | $ 0.1372 | $ 411.60 |
| 6,000+ | $ 0.1319 | $ 791.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 9.1pF | |
| Current - Continuous Drain(Id) | 30mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 700Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 99pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance (R_DS(on)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 600V/16mA, RDS(ON) = 700Ω@VGS = 10V
- 600V/3mA, RDs(on) = 700Ω@Vgs = 4.5V
- Depletion-mode (Normally-on)
- Improved ESD ability
- Fast switching
- Improved dv/dt capability
- SOT-23 package design
Applications
AI Translation
- Desk PC Power Supply
- AC adapter
- LCD TC Power Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



