Sillumin SLM2181CA-DG
| Manufacturer | SilluminAsian Brands |
| MPN | SLM2181CA-DG |
| LCSC Part # | C2986826 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 600V High and Low Side Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Sillumin | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 150ns | |
| High Level Delay Time | 220ns | |
| Quiescent Current | 220uA | |
| Input Logic Level - High | 2.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 950mA | |
| Rise Time | 45ns | |
| Fall Time | 17ns | |
| Features | Under Voltage Protection;Interleaved conduction protection | |
| Current - Output High(IOH) | 450mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SLM2181 is a high voltage, high speed power MOSFET and IGBT drivers with independent highand low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600 V.
Features
- Floating channel designed for bootstrap operation Fully operational to +600 V
- Low VCC operation
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Under-Voltage lockout for both channels
- 3.3 V, and 5 V logic compatible
- CMOS Schmitt-triggered inputs with pull-down
- Matched propagation delay for both channels
- Outputs in phase with inputs
- RoHS compliant SOP-8 package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6884 | $ 0.69 |
| 10+ | $ 0.553 | $ 5.53 |
| 30+ | $ 0.4853 | $ 14.56 |
| 100+ | $ 0.4175 | $ 41.75 |
| 500+ | $ 0.3611 | $ 180.55 |
| 1,000+ | $ 0.3402 | $ 340.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Sillumin | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 150ns | |
| High Level Delay Time | 220ns | |
| Quiescent Current | 220uA | |
| Input Logic Level - High | 2.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 950mA | |
| Rise Time | 45ns | |
| Fall Time | 17ns | |
| Features | Under Voltage Protection;Interleaved conduction protection | |
| Current - Output High(IOH) | 450mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SLM2181 is a high voltage, high speed power MOSFET and IGBT drivers with independent highand low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600 V.
Features
- Floating channel designed for bootstrap operation Fully operational to +600 V
- Low VCC operation
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Under-Voltage lockout for both channels
- 3.3 V, and 5 V logic compatible
- CMOS Schmitt-triggered inputs with pull-down
- Matched propagation delay for both channels
- Outputs in phase with inputs
- RoHS compliant SOP-8 package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



