RUILON KOV14D-175G
| Manufacturer | RUILONAsian Brands |
| MPN | KOV14D-175G |
| LCSC Part # | C2986817 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 3000A P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 475V | |
| Rated Wattage | - | |
| Capacitance | 4pF@1MHz | |
| Maximum DC Volts | 225V | |
| Energy | 116J | |
| Maximum AC Volts | 175V | |
| Varistor Voltage | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Ruilon combines its patented GDT and a Metal Oxide Varistor (MOV) to create a new and innovative KOV Series Composite Surge Protective Unit. By combining the best features of both MOV and GDT technologies, the KOV Series achieves high performance as a long life protector with low capacitance and, most importantly, very low leakage. The KOV Series is ideally suited for any number of AC and DC power applications where a high level of performance is required over time.
Features
AI Translation
- Hybrid design
- Low leakage
- Bidirectional protection
- Low capacitance
- RoHS and REACH compliant
Applications
AI Translation
- AC Line Protection
- White goods
- Power line communications
- Smoke alarm systems
- High value consumer goods
- UL 1449 SPD 5th edition
- DC Line Protection
- Solar inverters
- Power supplies
- Distribution systems
In-Stock: 187
187 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9879 | $ 0.99 |
| 10+ | $ 0.8169 | $ 8.17 |
| 30+ | $ 0.7235 | $ 21.71 |
| 200+ | $ 0.6175 | $ 123.50 |
| 400+ | $ 0.57 | $ 228.00 |
| 800+ | $ 0.5494 | $ 439.52 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



