DDY SFE252010S-2R2M-HF
| Manufacturer |
DDY
Asian Brands |
| Mfr. Part # | SFE252010S-2R2M-HF |
| LCSC Part # | C2986800 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 1.5A 0.13Ω 1008 |
| Description | 1.5A 2.2uH ±20% 130mΩ 1.35A 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DDY | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
700 
700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.033 $ 0.0297 | $ 0.59 |
200+ | $ 0.0259 $ 0.0234 | $ 4.68 |
600+ | $ 0.0219 $ 0.0198 | $ 11.88 |
2,000+ | $ 0.0188 $ 0.0170 | $ 34.00 |
10,000+ | $ 0.0167 $ 0.0151 | $ 151.00 |
20,000+ | $ 0.0156 $ 0.0141 | $ 282.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$