LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LRC S-LMBR140FT1G product image
  • S-LMBR140FT1G thumbnail 1
  • S-LMBR140FT1G thumbnail 2
  • S-LMBR140FT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LRC S-LMBR140FT1GRoHS

Manufacturer
LRCAsian Brands
MPN
S-LMBR140FT1G
LCSC Part #
C2986750
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-123FL
Datasheetpdf iconLRC S-LMBR140FT1G
In-Stock: 1,220
1,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0354$ 0.71
200+$ 0.0273$ 5.46
600+$ 0.0228$ 13.68
3,000+$ 0.0195$ 58.50
9,000+$ 0.0172$ 154.80
21,000+$ 0.0159$ 333.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerLRC
PackagingSOD-123FL
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)40V
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)550mV@1A
Reverse Leakage Current (Ir)500uA@40V
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece