SM Switch SMI-10H
| Manufacturer | SM SwitchAsian Brands |
| MPN | SMI-10H |
| LCSC Part # | C2985936 |
| Packaging | Through Hole,10x2.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole,10x2.5mm | |
| Mounting Type | - | |
| Current Rating | 500mA | |
| Circuit | SPDT | |
| Switch Height | 6.4mm | |
| Length | 10mm | |
| Voltage Rating | 12V | |
| Actuator Color | - | |
| Width | 2.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 306
306 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7272$ 0.6545 | $ 0.65 |
| 10+ | $ 0.5891$ 0.5302 | $ 5.30 |
| 30+ | $ 0.5208$ 0.4688 | $ 14.06 |
| 100+ | $ 0.4525$ 0.4073 | $ 40.73 |
| 500+ | $ 0.3922$ 0.3530 | $ 176.50 |
| 1,000+ | $ 0.3716$ 0.3345 | $ 334.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole,10x2.5mm | |
| Mounting Type | - | |
| Current Rating | 500mA | |
| Circuit | SPDT | |
| Switch Height | 6.4mm | |
| Length | 10mm | |
| Voltage Rating | 12V | |
| Actuator Color | - | |
| Width | 2.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



